text.skipToContent text.skipToNavigation

Manufacturer Part #

WF70D5SWAHLNN0#

WF70D5 Series 7 Inch 1024 x 600 LVDS Active Matrix Color IPS TFT LCD Display

ECAD Model:
Mfr. Name: Winstar Display
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Winstar Display WF70D5SWAHLNN0# - Technical Attributes
Attributes Table
Diagonal Size: 7in
Resolution: 1024 x RGB x 600
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: -30°C to +85°C
Aspect Ratio: 16:9
Brightness: 1300cd/m2
Contrast Ratio: 1000
Active Area: 154.2144 x 85.92 mm
Interface Type: LVDS
Response Time: 35ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
14
Multiple Of:
1
Total
$374.08
USD
Quantity
Unit Price
1
$27.09
4
$26.72
15
$26.36
25
$26.23
50+
$25.80
Product Variant Information section