text.skipToContent text.skipToNavigation

Manufacturer Part #

WEX025664DWPP3N00000

WEX025664D Series 5.5 Inch 256 x 64 White 6800/8080/SPI COF OLED Display

ECAD Model:
Mfr. Name: Winstar Display
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Winstar Display WEX025664DWPP3N00000 - Technical Attributes
Attributes Table
Monochrome or RGB: Monochrome
Resolution: 256 × 64
Diagonal Size: 5.5in
Technology: Passive Matrix OLED
Active Area: 135.65 × 33.89 mm
Serial Interface: SPI, I2C
Color: White
Supply Current: 40mA to 60mA
Supply Voltage: 10V to 18.5V
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  5.748in x W  1.772in x H  0.079in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
56
Multiple Of:
1
Total
$2,347.52
USD
Quantity
Unit Price
1
$44.02
3
$43.48
10
$42.89
20
$42.56
40+
$41.92
Product Variant Information section