text.skipToContent text.skipToNavigation

Manufacturer Part #

LCM-S01602DSF/F

16 x 2 Transflective LED Backlight Yellow/Green LCD Display Module

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LCM-S01602DSF/F - Technical Attributes
Attributes Table
Format: 16 x 2
Viewing Area: 66 × 16 mm
Character Size: 2.96 × 5.56 mm
Dot Size: 0.56 × 0.66 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Temp Range: 0°C to 50°C
Supply Voltage: 4.7V to 5.3V
Dimension: 85 × 36 × 12.7 mm
Storage Temperature Range: -20°C to +70°C
Features & Applications
<SPAN id=ctl00_PlaceHolderMain_DisplayProductOverview_DisplayProductOverview_ConditionPnl><SPAN>
<DIV id=ctl00_PlaceHolderMain_DisplayProductOverview_DisplayProductOverview_ConditionPnl_ctl00_ctl00__ControlWrapper_RichHtmlField><STRONG>For 30 years Lumex has been a global leader in the optoelectronics industry, with the broadest range of high efficiency, high performance LEDs and LCDs in the industry. With thousands of standard products and a focus on semi-custom and custom designs, Lumex is a valuable resource for quality and innovation. Lumex's optical range encompasses a wide spectrum including UV, visible and infrared wavelengths. Lumex's team of Technical Design Specialists are experts in collaboratively developing effective, smart solutions from the most complex design dilemmas.</STRONG>
<P></P>
<P>Lumex has a global footprint with the worldwide headquarters outside Chicago and the Asian headquarters in Taiwan. With manufacturing capabilities in the United States, China, Taiwan and Thailand, Lumex is able to support over 23 end markets with more than 80,000 customers both directly and through our distribution channel partners. Over the last 30 years, the name Lumex has become synonymous with quality and performance around the world.</P>
<P>Lumex has become increasingly well-known for their broad range of quality LCD products such as standard backlights, glass, seven segment, character and graphic displays, as well as total integrated display solutions.</P>
<P><STRONG>Features :</STRONG></P>
<UL>
<LI>Reliable User-interface Display
<LI>Low Power Consumption
<LI>Very Long Operational Life </LI></UL>
<P><STRONG>Applications :</STRONG></P>
<UL>
<LI>Industrial Controls
<LI>Medical Eqiupment
<LI>Communications Equipment
<LI>Test and Measurement Equipment
<LI>Security Electronics
<LI>Life Safety Equipment
<LI>Meter Displays </LI></UL>
<P><STRONG>To learn more about LCM-S01602DSFx product family, <A title="" href="http://intranet.futurestore.na.future.ca/en/Search.aspx?dsNav=Ntk:ManufacturerPartNumberUpshiftedSearch%7c*LCM%2f-S01602D*%7c1%7c,Ny:True,Nea:True" target=""><STRONG>Click here</STRONG></A></STRONG></P></DIV></SPAN></SPAN>
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
135
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,341.90
USD
Quantity
Unit Price
135+
$9.94
Product Variant Information section