text.skipToContent text.skipToNavigation

Manufacturer Part #

AGM1264F-FLW-FBH

AGM1264F Series 70.7 x 38.8 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AGM1264F-FLW-FBH - Technical Attributes
Attributes Table
Format: 128X64
Viewing Area: 70.7 x 38.8 mm
Dot Size: 0.48 x 0.48 mm
Dot Pitch: 0.52 x 0.52 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Supply Voltage: 4.6V to 5V
Dimension: 93 x 70 x 14.2 mm
Storage Temperature Range: -20°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,615.00
USD
Quantity
Unit Price
500+
$19.23
Product Variant Information section