text.skipToContent text.skipToNavigation

Manufacturer Part #

762-4104

TOUCH PANEL 600; 25.7 CM (10.1")

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
WAGO 762-4104 - Technical Attributes
Attributes Table
Diagonal Size: 10.1in
Technology: Resistive
Orientation: Landscape
Resolution: 1280 x 800
Supply Voltage: 24V
Operating Temp Range: -20°C to +55°C
Storage Temperature Range: -20°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2,793.88
USD
Quantity
Unit Price
1+
$2,793.88
Product Variant Information section