text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2154857-2

LUMAWISE 2 Piece Assembly Scalable LED Holder for Citizen CLL04x/05x

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2541
Product Specification Section
TE Connectivity 2-2154857-2 - Technical Attributes
Attributes Table
Type: Holder
Color: Natural
Wire Gauge: AWG 18-22
Supply Voltage-Nom: 250V
Supply Current: 4A
Features & Applications

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.

APPLICATIONS
• Spotlights, downlights and tracklights
 
FEATURES

• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,312.50
USD
Quantity
Unit Price
2,500+
$0.525