text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2332966-1

5 Position Sealable ANSI Street Lighting Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-2332966-1 - Technical Attributes
Attributes Table
Type: Dimming Receptacle
Color: Black
Wire Gauge: AWG 14
Supply Voltage-Nom: 24V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$981.00
USD
Quantity
Unit Price
50+
$9.81
Product Variant Information section