text.skipToContent text.skipToNavigation

Manufacturer Part #

2213580-2

LUMAWISE Z50 1924 Standard Profile LED Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2213580-2 - Technical Attributes
Attributes Table
Type: Holder
Color: White
Wire Gauge: AWG 22-18
Supply Voltage-Nom: 300V
Features & Applications

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.

APPLICATIONS
• Spotlights, downlights and tracklights
 
FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle

Pricing Section
Global Stock:
0
USA:
0
11,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.40
USD
Quantity
Unit Price
10
$1.94
25
$1.92
50
$1.90
125
$1.87
250+
$1.83