text.skipToContent text.skipToNavigation

Manufacturer Part #

2213848-1

3 Position Sealable Photocontrol Power Rotatable Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213848-1 - Technical Attributes
Attributes Table
Type: Dimming Receptacle
Color: Black
Wire Gauge: AWG 14
Supply Voltage-Nom: 24V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$4,510.00
USD
Quantity
Unit Price
100+
$9.02
Product Variant Information section