text.skipToContent text.skipToNavigation

Manufacturer Part #

2343403-1

LUMAWISE ENDURANCE S Dark Gray Round Sealing Cap

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
TE Connectivity 2343403-1 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

TE Connectivity’s LUMAWISE Endurance S Connector System is an ecosystem of products designed for sensor- and other control-system applications. Now, the Endurance S ecosystem has been expanded to enable additional use cases.

APPLICATIONS
• Street lighting
• Area lighting
• Sensor-ready control applications
• Outdoor luminaires
 – Wall packs
 – Parking lots
 – Walkways
• Photo-controls
• Central management systems
• City management systems

FEATURES
• Contact rating: 1.5A, 30V
• 10kV dielectric withstand voltage to mounting surface
• Four-pole contacts

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33,800.00
USD
Quantity
Unit Price
400+
$6.50
Product Variant Information section