text.skipToContent text.skipToNavigation

Manufacturer Part #

2468181-4

LUMAWISE Endurance N Series 7 Position Not Vented Street Lighting Base Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
TE Connectivity 2468181-4 - Technical Attributes
Attributes Table
Type: Base
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
4,500
Factory Lead Time:
17 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.68
USD
Quantity
Unit Price
4
$5.92
15
$5.85
25
$5.82
50
$5.78
100+
$5.71
Product Variant Information section