text.skipToContent text.skipToNavigation

Manufacturer Part #

4-2325811-2

LUMAWISE Z45 Poke In LED HOLDER 20 mm X 24 mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-2325811-2 - Technical Attributes
Attributes Table
Type: Holder
Color: White
Wire Gauge: AWG 18-20
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Unit Price
400+
$1.41
Product Variant Information section