text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2154874-2

LED Holder for Cree CXA15XX (1pc) Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-2154874-2 - Technical Attributes
Attributes Table
Type: Holder
Color: White
Supply Voltage-Nom: 250V
Supply Current: 3A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,355.00
USD
Quantity
Unit Price
500
$1.59
1,000+
$1.57
Product Variant Information section