text.skipToContent text.skipToNavigation

Manufacturer Part #

FLAR01413005

BrightConnX™ FLA Tool-less NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 105C

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions FLAR01413005 - Technical Attributes
Attributes Table
Type: Dimming Receptacle
Color: Black
Wire Gauge: AWG 14
Supply Voltage-Nom: 600V
Supply Current: 15A
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$502.40
USD
Quantity
Unit Price
80
$6.28
160
$6.24
240
$6.22
320+
$6.20
Product Variant Information section