Manufacturer Part #
HLG-100H-48
100 - 240Vac, 96W, 2000mA, 24-48V, IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HLG-100H-48 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 240VAC |
| Max Output Power: | 96W |
| Minimum Output Voltage: | 24V |
| Maximum Output Voltage: | 48V |
| Minimum Output Current: | 2000mA |
| Maximum Output Current: | 2000mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 93.5% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CCC,CE,cUL,KC,PSE,TUV,UL |
| Driver Class: | Class I,Class 2,SELV |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$56.67
2
$56.03
4
$55.40
5
$55.20
15+
$53.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Box