text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-185H-C1050B

100 - 277Vac, 199.5W, 1050mA, 95-190V, [0-10V, PWM], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-185H-C1050B - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 199.5W
Minimum Output Voltage: 95V
Maximum Output Voltage: 190V
Minimum Output Current: 1050mA
Maximum Output Current: 1050mA
Input Power Factor: 0.98
Efficiency: 94%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.78
USD
Quantity
Unit Price
1
$66.78
2
$66.03
4
$65.29
5
$65.05
15+
$63.60
Product Variant Information section