text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-240H-15

100 - 277Vac, 225W, 15000mA, 7.5-15V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The HLG-240H Series are a range of 240 Ww wide universal AC input high reliability LED power supplies designed to omply with global certificates per UL1012, EN61347-1, EN61347-2-13 of lighting regulations as well as UL60950, EN60950-1 of IT regulations, which can greatly guarantee your safety. Features include built in active PFC, wide operating temperatures, full protections and 4 KV surge immunity (EN61000-4-5) ability which complies with the requirements of street lighting. 

Features:

  • Wide universal AC input, upt to 305 VAC
  • Short circuit, over load, over voltage, over temperature protections
  • Built-in active PFC function
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting

Applications:

  • LED street lighting
  • Moving signs
  • Architectural lighting
  • LED decorative lighting
  • outdoor LED lighting
  • indoor LED lighing

View the complete HLG-240 series power supply

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.87
USD
Quantity
Unit Price
1
$74.87
2
$73.94
3
$73.40
5
$72.73
10+
$71.30
Product Variant Information section