text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-40H-24A

100 - 277Vac, 40.08W, 1670mA, 14.4-24V, [Potentiome...], IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-40H-24A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 40.08W
Minimum Output Voltage: 14.4V
Maximum Output Voltage: 24V
Minimum Output Current: 1670mA
Maximum Output Current: 1670mA
Input Power Factor: 0.9
Efficiency: 88%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Potentiometer
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.38
USD
Quantity
Unit Price
1
$38.38
3
$37.78
5
$37.51
10
$37.13
20+
$36.55
Product Variant Information section