Manufacturer Part #
HLG-600H-30A
100 - 277Vac, 600W, 10000 - 20000mA, 15-30V, [Potentiome...], IP65 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HLG-600H-30A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 600W |
| Minimum Output Voltage: | 15V |
| Maximum Output Voltage: | 30V |
| Minimum Output Current: | 10000mA |
| Maximum Output Current: | 20000mA |
| Input Power Factor: | 0.93 |
| Efficiency: | 95% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CE,cUL,ENEC,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer |
| Minimum Dimming Level: | 0% |
| Is Dim to Off: | True |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$225.83
2
$221.13
3
$218.43
4+
$215.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Box