text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-80H-12

100 - 277Vac, 60W, 5000mA, 7.2-12V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-80H-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 60W
Minimum Output Voltage: 7.2V
Maximum Output Voltage: 12V
Minimum Output Current: 5000mA
Maximum Output Current: 5000mA
Input Power Factor: 0.9
Efficiency: 88%
Number of Output Channels: 1
Certifications: CE,cUL,PSE,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.66
USD
Quantity
Unit Price
1
$47.66
3
$46.88
4
$46.67
10
$46.03
15+
$45.39
Product Variant Information section