Manufacturer Part #
HLG-80H-C700A
100 - 277Vac, 90.3W, 700mA, 64-129V, IP65 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HLG-80H-C700A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 90.3W |
| Minimum Output Voltage: | 64V |
| Maximum Output Voltage: | 129V |
| Minimum Output Current: | 700mA |
| Maximum Output Current: | 700mA |
| Input Power Factor: | 0.94 |
| Efficiency: | 91.5% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$46.14
3
$45.38
4
$45.18
10
$44.56
15+
$43.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Box