text.skipToContent text.skipToNavigation

Manufacturer Part #

HLP-80H-42

100 - 277Vac, 81.9W, 1950mA, 25.5-42V, [0-10V, PWM...], IP20 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLP-80H-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 81.9W
Minimum Output Voltage: 25.5V
Maximum Output Voltage: 42V
Minimum Output Current: 1950mA
Maximum Output Current: 1950mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.39
USD
Quantity
Unit Price
1
$56.39
2
$55.76
4
$55.13
5
$54.93
15+
$53.71
Product Variant Information section