text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC-20-700

100 - 240Vac, 21W, 700mA, 9-30V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPC-20-700 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 21W
Minimum Output Voltage: 9V
Maximum Output Voltage: 30V
Minimum Output Current: 700mA
Maximum Output Current: 700mA
Efficiency: 83%
Number of Output Channels: 1
Certifications: CE,cUL,LPS,UL
Driver Class: Class II,Class 2
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications
LPC-20-700 is 21W AC/DC LED driver with a single output and a rated current of 700 mA. LPC-20 Series are 20W AC/DC enclosed, non PFC design, switching power supplies. LPC-20 models offer constant current mode and high IP rating to protect the electronic components from dust and moisture, making suitable for use in harsh locations. LPC-20 Series possesses high efficiency and can operate between -30°C ~ +70°C using only free air convection.

To protect the unit from sudden high surge for unstable AC line, LPC-20 can withstand 300VAC input surge for 5 seconds.

The LPC series is a low power single output AC/DC LED driver which is IP67 by design. This series is available from 18-60 watts with standard output voltages ranging from 12-48 Volts and is ideally suited for LED lighting and moving sign applications.

Features:

  • Constant current mode power supply
  • Universal AC input
  • Withstand 300VAC surge input for 5 seconds
  • Epoxy encapsulated with IP67 level
  • Short circuit, over current, over voltage protections
  • Fully isolated plastic case
  • Cooling by free air convection
  • Small and compact size
  • UL1310 Class 2 power unit, passes LPS
  • 100% full load burn-in test
  • Low cost, high reliability
    • Applications:

      • Moving signs
      • Backlighting
      • LED-based decorative lighting
      • LED-based architectural lighting
      • LED stage and theater lighting
      • LED electronic displays
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    3
    Multiple Of:
    1
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $32.91
    USD
    Quantity
    Unit Price
    3
    $10.97
    5
    $10.91
    20
    $10.76
    30
    $10.71
    75+
    $10.56
    Product Variant Information section