Manufacturer Part #
LPF-90D-54
100 - 277Vac, 90.18W, 1670mA, 32.4-54V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LPF-90D-54 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 90.18W |
| Minimum Output Voltage: | 32.4V |
| Maximum Output Voltage: | 54V |
| Minimum Output Current: | 1670mA |
| Maximum Output Current: | 1670mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90.5% |
| Number of Output Channels: | 1 |
| Certifications: | CE,PSE,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$45.45
3
$44.70
4
$44.50
10
$43.89
15+
$43.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Box