Manufacturer Part #
LPHC-18-700
220 - 240Vac, 17.5W, 700mA, 6-25V, IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LPHC-18-700 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 220VAC to 240VAC |
| Max Output Power: | 17.5W |
| Minimum Output Voltage: | 6V |
| Maximum Output Voltage: | 25V |
| Minimum Output Current: | 700mA |
| Maximum Output Current: | 700mA |
| Efficiency: | 80% |
| Number of Output Channels: | 1 |
| Certifications: | CE,LPS |
| Driver Class: | Class II |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$8.50
10
$8.40
20
$8.35
40
$8.29
75+
$8.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Box