Manufacturer Part #
PLN-20-12
100 - 277Vac, 19.2W, 1600mA, 9-12V, IP64 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL PLN-20-12 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 19.2W |
| Minimum Output Voltage: | 9V |
| Maximum Output Voltage: | 12V |
| Minimum Output Current: | 1600mA |
| Maximum Output Current: | 1600mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 80% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,PSE,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP64 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$21.57
4
$21.38
10
$21.14
20
$20.96
30+
$20.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Box