text.skipToContent text.skipToNavigation

Manufacturer Part #

RSLD035-8B

100 - 277Vac, 9.8W, 350mA, 21-28V, [0-10V, Pot...], IP64 LED Driver

ECAD Model:
Mfr. Name: Enedo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Enedo RSLD035-8B - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 9.8W
Minimum Output Voltage: 21V
Maximum Output Voltage: 28V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,CSA,cUL,ENEC,UL
Driver Class: Class II,Class 2,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Potentiometer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.35
USD
Quantity
Unit Price
1
$28.35
3
$27.95
5
$27.76
15
$27.36
25+
$27.00
Product Variant Information section