text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C1-AMB1000000000

LUXEON C High Power Surface Mount LED Emitter Amber 350 mA 2.05 V

Product Specification Section
Lumileds L1C1-AMB1000000000 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Amber
Flux: 30lm
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.05V
Viewing Angle: 162°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
37,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$945.00
USD
Quantity
Unit Price
1,000+
$0.945