text.skipToContent text.skipToNavigation

Manufacturer Part #

L1HX-27702P0000000

LUXEON HL2X 2700K 295 lm 70 CRI 700 mA 3 V High Efficacy High Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1HX-27702P0000000 - Technical Attributes
Attributes Table
Application: Flood Light/High Bay/Indoor Area Lighting/Low Bay/Office/Outdoor/Roadway/Specialty Lighting/Sports/Spotlight
Family: LUXEON HL2X
Type of White: Warm
Color: White
CRI: 70
CCT: 2700K
Flux: 295lm
Test Current: 700mA
Forward (Drive) Current: 2000mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,000.00
USD
Quantity
Unit Price
800+
$0.50
Product Variant Information section