text.skipToContent text.skipToNavigation

Manufacturer Part #

L1MX-308012V500000

LUXEON MX High Power LED Emitter Warm White 3000K 80 CRI 12 V 1000 lm Typ 5 SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Lumileds L1MX-308012V500000 - Technical Attributes
Attributes Table
Application: High Bay/Industrial Lighting/Low Bay/Outdoor/Streetlight
Family: LUXEON MX
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
SDCM: 5
Flux: 1000lm
Test Current: 700mA
Forward (Drive) Current: 1500mA
Forward Voltage: 12V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$12,630.00
USD
Quantity
Unit Price
500+
$4.21
Product Variant Information section