text.skipToContent text.skipToNavigation

Manufacturer Part #

L1RX-LME1000000000

LUXEON Rubix High Power LED Lime Square Surface Mount 510 lm 1.5 A 3.1 V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2526
Product Specification Section
Lumileds L1RX-LME1000000000 - Technical Attributes
Attributes Table
Application: Flood Light/Spotlight/Wall Wash
Color: Lime
Flux: 510lm
Test Current: 1.5A
Forward (Drive) Current: 3A
Forward Voltage: 3.1V
Viewing Angle: 125°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$605.00
USD
Quantity
Unit Price
1,000+
$0.605