text.skipToContent text.skipToNavigation

Manufacturer Part #

LXML-PX02-0000

LUXEON Rebel Color Series 184 lm 350 mA Lime Green High Power LED Emitter

Product Specification Section
Lumileds LXML-PX02-0000 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Lamps/Specialty Lighting
Family: LUXEON Rebel
Color: Lime
Flux: 184lm
Test Current: 350mA
Forward (Drive) Current: 1A
Forward Voltage: 2.75V
Viewing Angle: 125°
Wavelength: 566nm to 569nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.05
USD
Quantity
Unit Price
1
$6.05
10
$5.46
40
$5.10
150
$4.76
500+
$4.45