
Manufacturer Part #
LXZ2-3090-3
LUXEON Z ES High Power SMT LED Emitter 90 CRI 3000K 150 lm Min 700 mA 3 SDCM
Product Specification Section
Lumileds LXZ2-3090-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXZ2-3090-3 - Technical Attributes
Attributes Table
Application: | Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
Family: | LUXEON Z ES |
Type of White: | Warm |
Color: | White |
CRI: | 90 |
CCT: | 3000K |
SDCM: | 3 |
Flux: | 170lm |
Test Current: | 700mA |
Forward (Drive) Current: | 1.2A |
Forward Voltage: | 2.8V |
Viewing Angle: | 116° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount