text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A1181

GR CSHPM1.23-KRKT-1-0-350-R18 OSLON SSL

Product Specification Section
ams OSRAM Q65113A1181 - Technical Attributes
Attributes Table
Application: Entertainment/Indoor/Industrial/Outdoor
Color: Red
Radiation Pattern: Asymmetrical
Flux: 86lm
Forward (Drive) Current: 1A
Forward Voltage: 2.1V
Viewing Angle: 150°
Wavelength: 620nm to 632nm
Part Number Aliases: GR CSHPM1.23
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,090.00
USD
Quantity
Unit Price
600
$0.53
1,200+
$0.515