text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-4080SA35A00D5

LUXEON 2835 Commercial Series 4000K 80 CRI Neutral White Mid Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Lumileds L128-4080SA35A00D5 - Technical Attributes
Attributes Table
Application: Commercial/Indoor/Panel Light/Troffer
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 4000K
Flux: 36.3lm
Test Current: 65mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.74V
Viewing Angle: 120°
Part Number Aliases: L128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.60
USD
Quantity
Unit Price
4,000
$0.0189
8,000
$0.0186
12,000
$0.0184
16,000
$0.0183
20,000+
$0.0179
Product Variant Information section