text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-4090CA3500001

2835 4000K 51 Lumens 90 CRI 240 mA 3 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L128-4090CA3500001 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Neutral
Color: White
CRI: 90
CCT: 4000K
Flux: 51lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,212.00
USD
Quantity
Unit Price
4,000
$0.0372
8,000
$0.0365
12,000
$0.0362
16,000
$0.0359
20,000+
$0.0351
Product Variant Information section