text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-5080NA3500001

LUXEON 2835N 80CRI 5000K CCT 2.88v Max, 36.5 Lumens Typical 204 LPW

Product Specification Section
Lumileds L128-5080NA3500001 - Technical Attributes
Attributes Table
Application: Downlight/Panel Light/Troffer
Color: White
CRI: 80
CCT: 5000K
Flux: 36.5lm
Forward (Drive) Current: 65mA
Forward Voltage: 2.75V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,492.00
USD
Quantity
Unit Price
4,000
$0.0308
8,000
$0.0303
12,000
$0.03
16,000
$0.0298
20,000+
$0.0291