text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-5780CB3500001

2835 5700K 115 Lumens 80 CRI 240 mA 6.1 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L128-5780CB3500001 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 5700K
Flux: 115lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 6.1V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
Total
$5,340.00
USD
Quantity
Unit Price
4,000
$0.0479
12,000
$0.0467
16,000
$0.0464
40,000
$0.0454
60,000+
$0.0445
Product Variant Information section