Manufacturer Part #
L130-3570003000X21
LUXEON 3030 2D Series 3500 K 123 lm 70 CRI Warm White Mid Power LED Emitter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1819 | ||||||||||
Product Specification Section
Lumileds L130-3570003000X21 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-3570003000X21 - Technical Attributes
Attributes Table
| Application: | Downlight/Flood Light/High Bay/Low Bay/Troffer |
| Family: | 3030 |
| Type of White: | Warm |
| Color: | White |
| CRI: | 70 |
| CCT: | 3500K |
| Flux: | 131lm |
| Test Current: | 120mA |
| Forward (Drive) Current: | 240mA |
| Forward Voltage: | 6V |
| Viewing Angle: | 116° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
Singapore:
600
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.255
20
$0.193
100
$0.159
500
$0.125
2,500+
$0.0903
Product Variant Information section
Available Packaging
- Reel Qty: 100,000+ / Unit Price: $0.0421 / Stock: 0 Qty: 5,000+$0.0421 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0421 / Stock: 0 Qty: 5,000+$0.0421 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0421 / Stock: 0 Qty: 5,000+$0.0421 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0421 / Stock: 75,000 Qty: 5,000+$0.0421 Stock: 75,000
- Reel Qty: 5,000+ / Unit Price: $0.0421 / Stock: 145,000 Qty: 5,000+$0.0421 Stock: 145,000
Package Qty:
5000 per
Mounting Method:
Surface Mount