Manufacturer Part #
L130-3580HA3000DD1
LUXEON HE Plus Deep Dimming 3030 3500 K 36 Lumens 80 CRI 65 mA 2.71 V SMT LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L130-3580HA3000DD1 - Technical Attributes
Attributes Table
| Application: | Panel Light/Troffer |
| Family: | 3030 |
| Type of White: | Neutral |
| Color: | White |
| CRI: | 80 |
| CCT: | 3500K |
| SDCM: | 3 |
| Flux: | 36lm |
| Test Current: | 65mA |
| Forward (Drive) Current: | 480mA |
| Forward Voltage: | 2.71V |
| Viewing Angle: | 110° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
5,000+
$0.075
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount