TOP SELLER
Manufacturer Part #
L130-4080003000X21
Neutral-white 3030 2D Square LES 80 CRI
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L130-4080003000X21 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-4080003000X21 - Technical Attributes
Attributes Table
| Application: | Bollard/Decorative/Downlight/Flood Light/High Bay/Low Bay/Panel Light/Spotlight/Track Light/Troffer/Wall Grazer/Wall Wash |
| Family: | 3030 |
| Type of White: | Neutral |
| Color: | White |
| CRI: | 80 |
| CCT: | 4000K |
| Flux: | 123lm |
| Test Current: | 120mA |
| Forward (Drive) Current: | 240mA |
| Forward Voltage: | 6V |
| Viewing Angle: | 116° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5,000
$0.0415
15,000
$0.0405
20,000
$0.0403
50,000
$0.0394
75,000+
$0.0386
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0415 / Stock: 0 Qty: 5,000+$0.0415 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0415 / Stock: 160,000 Qty: 5,000+$0.0415 Stock: 160,000
- Reel Qty: 5,000+ / Unit Price: $0.0415 / Stock: 0 Qty: 5,000+$0.0415 Stock: 0
- ReelSelected Variant Qty: 100,000+ / Unit Price: $0.0415 / Stock: 0 Qty: 5,000+$0.0415 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0415 / Stock: 0 Qty: 5,000+$0.0415 Stock: 0
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount