Manufacturer Part #
L130-5080003000W21
3030 2D 5000K 96 Lumens 80 CRI 120 mA 6.1 V Surface Mount Mid Power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Lumileds L130-5080003000W21 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-5080003000W21 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Outdoor Wall Pack/Parking Lot/Posterbox/Troffer |
| Family: | 3030 2D |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 5000K |
| Flux: | 96lm |
| Test Current: | 120mA |
| Forward (Drive) Current: | 240mA |
| Forward Voltage: | 6.1V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Singapore:
5,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5,000
$0.0415
15,000
$0.0405
20,000
$0.0402
50,000
$0.0394
75,000+
$0.0386
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0415 / Stock: 5,000 Qty: 5,000+$0.0415 Stock: 5,000
- Reel Qty: 5,000+ / Unit Price: $0.0415 / Stock: 5,000 Qty: 5,000+$0.0415 Stock: 5,000
- Reel Qty: 100,000+ / Unit Price: $0.0415 / Stock: 0 Qty: 5,000+$0.0415 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0415 / Stock: 0 Qty: 5,000+$0.0415 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0415 / Stock: 1,390,000 Qty: 5,000+$0.0415 Stock: 1,390,000
- Reel Qty: 5,000+ / Unit Price: $0.0415 / Stock: 0 Qty: 5,000+$0.0415 Stock: 0
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount