text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-5080HE1400005

Cool-white 3014 80 CRI 3 SDCM Only (D)

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2522
Product Specification Section
Lumileds L130-5080HE1400005 - Technical Attributes
Attributes Table
Application: Downlight/Wall Grazer/Wall Wash
Family: 3014
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
Flux: 29lm
Test Current: 60mA
Forward (Drive) Current: 120mA
Forward Voltage: 2.95V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
297,000
Singapore:
297,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$85.50
USD
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0279
15,000
$0.0276
60,000
$0.0267
90,000+
$0.0262