text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-6580HE1400005

LML 3014 80CRI 6500K, 3-STEP BIN ONLY

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L130-6580HE1400005 - Technical Attributes
Attributes Table
Application: Downlight/Wall Grazer/Wall Wash
Family: 3014
Type of White: Cool
Color: White
CRI: 80
CCT: 6500K
Flux: 28.5lm
Test Current: 60mA
Forward (Drive) Current: 120mA
Forward Voltage: 6V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
150000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,870.00
USD
Quantity
Unit Price
3,000
$0.0274
6,000
$0.0269
9,000
$0.0266
12,000
$0.0264
15,000+
$0.0258