text.skipToContent text.skipToNavigation

Manufacturer Part #

L135-4080CA35000P1

3535L HE PLUS 4000K 53 Lumens 80 CRI 100 mA 2.8 V Surface Mount Mid Power LED

Product Specification Section
Lumileds L135-4080CA35000P1 - Technical Attributes
Attributes Table
Application: Architectural/Bulb/Downlight/Indoor/Specialty Lighting
Family: 3535L HE Plus
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Radiation Pattern: Lambertian
Flux: 53lm
Test Current: 100mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$5,500.00
USD
Quantity
Unit Price
5,000
$0.114
10,000
$0.113
15,000
$0.112
25,000+
$0.11