text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C1-BLU1000000000

LUXEON C High Power Surface Mount LED Emitter Blue 350 mA 2.9 V

Product Specification Section
Lumileds L1C1-BLU1000000000 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Blue
Flux: 37lm
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 1.9V
Viewing Angle: 170°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
1,081,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$885.00
USD
Quantity
Unit Price
1,000+
$0.885