Manufacturer Part #
LTW-5630AZL57
5630AZL Series 120° 3.13 V 5700 K 55 lm 80 CRI White Mid Power LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTW-5630AZL57 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.41.00.00
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
05/04/2023
Details and Download
Change Type: Chip change: In order to avoid material shortage issue, LITEON would like to change listed materials other vendor: Epistar.Part Affected or Product Description: The original chip supplier GPI issued a bankruptcy declaration. In order to avoid material shortage issue, OPS/ALED would like to change below Parts chip. Effective Date of Change: Running change from 2023/5/1
Part Status:
Active
Active
LITEON LTW-5630AZL57 - Technical Attributes
Attributes Table
| Family: | 5630 |
| Type of White: | Cool |
| Color: | Orange |
| Flux: | 55lm |
| Test Current: | 120mA |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 3.13V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.084
6,000+
$0.0814
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount