Manufacturer Part #
OVM12F3R7
Red 120° Beam Angle 3-LED Module 30 Module String Waterproof
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OVM12F3R7 - Product Specification
TT Electronics - Optek Technology OVM12F3R7 - Technical Attributes
Attributes Table
| Color: | Red |
| Form: | Circular |
Features & Applications
The OVM12F3R7 is a red color versatile string of 30 LED module with a beam angle of 120°.
Applications:
- Mood-setting decoration and landscape lighting
- Special decorative interior/exterior lighting
- Special effects stage lighting
- Channel Letters & Signs
- Large Area Back-lighting
- High-lighting pedestrian and walkway areas
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
60
$2.77
120
$2.74
180
$2.72
240
$2.71
300+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray