text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-35E1000-C-73

VERO 10 GEN 7 Series 3500K 80 CRI min 1928 lm 35 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Bridgelux BXRC-35E1000-C-73 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Star
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Typical Flux: 1928lm
Efficacy-Typ: 153lm/W
Forward (Drive) Current: 360mA
Forward Voltage: 35V
Power Consumption: 12.6W
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$816.00
USD
Quantity
Unit Price
200+
$4.08
Product Variant Information section