Manufacturer Part #
BXRC-65C10K1-C-74
VERO 29 GEN 7 Series 6500K 70 CRI min 20591 lm 69.4V 4 SDCM Cool White LED Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRC-65C10K1-C-74 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | Vero Series |
| Form: | Circular |
| Color: | White |
| Type of White: | Cool |
| CRI: | 70 |
| CCT: | 6500K |
| Typical Flux: | 20591lm |
| Efficacy-Typ: | 174lm/W |
| Forward (Drive) Current: | 1710mA |
| Forward Voltage: | 69.4V |
| Power Consumption: | 118.7W |
| Board Dimension: | Ø 49.2 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50+
$28.96
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray